The GCR1206G-412KFT3 is a 2-terminal fixed resistor with a resistance of 412kΩ. It is part of the GCR series and is available in an SMT 1206 package. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The package dimensions are 3.15mm in length, 1.6mm in width, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
TT GCR1206G-412KFT3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.15 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 412000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |