WELWYN GCR2010EW-6R8FT3 SMD Chip Resistor, Thick Film, 6.8 ohm, 400 V, 2010 [5025 Metric], 625 mW, 1%, GCR Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT GCR2010EW-6R8FT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT GCR2010EW-6R8FT3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TT GCR2010EW-6R8FT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.