The GCR2512GW-39K2FT18 is a 2-terminal fixed resistor from TT, featuring a resistance of 39.2 kOhms. It operates within a temperature range of -55°C to 200°C and is packaged in a CHIP, ROHS compliant form. The resistor measures 6.25mm in length, 3.2mm in width, and 0.65mm in height.
Checking distributor stock and pricing after the page loads.
TT GCR2512GW-39K2FT18 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.25 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.65 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 39200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |