This 2-terminal fixed resistor from TT has a resistance of 732kΩ and operates within a temperature range of -55°C to 200°C. It measures 6.25mm in length, 3.2mm in width, and 0.65mm in height. The resistor is compliant with ROHS regulations and is part of the GCR series.
Checking distributor stock and pricing after the page loads.
TT GCR2512GW-732KFT18 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.25 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.65 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 732000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |