This fixed resistor from TT has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 6.25 mm, a package width of 3.2 mm, and a package height of 0.65 mm. The resistor has a resistance of 4.42 million ohms and a tolerance of 1%. It is available in a 2512 SMT package.
TT GCR2512P-4M42FT18 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.25 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.65 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 4420000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.