Sign in to ask questions about the TT GS-32003900JLFSLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT GS-32003900JLFSLT technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 13.1 |
| Product Diameter (mm) | 5.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 390Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 1000V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT GS-32003900JLFSLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.