This 82 ohm thick film resistor features a 5% tolerance and a maximum operating temperature range of -55 to 175°C. It has a molded case style and is designed for through hole mounting. The resistor is available in an axial termination style with a lead diameter of 0.81mm and a lead length of 38.1mm. The product measures 13.1mm in length and 5.7mm in diameter. It is a fixed resistor with a technology of thick film and a maximum voltage rating of 1000V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT GS-320082R0JLFSLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 13.1 |
| Product Diameter (mm) | 5.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 82Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 1000V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT GS-320082R0JLFSLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.