This 10kR axial metal resistor has a voltage rating of 1kV and a tolerance of 5%. It measures 5.7mm in diameter and 13.1mm in length, with a lead diameter of 0.81mm. The resistor operates within a temperature range of -25°C to 70°C. It is available in bulk packaging with 1250 units per package.
Checking distributor stock and pricing after the page loads.
TT GS3-100-1002-JLF technical specifications.
| Package/Case | Metal |
| Diameter | 5.7mm |
| Lead Diameter | 0.81mm |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | GS3 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 5.7mm |
| RoHS | Compliant |
No datasheet is available for this part.