The GS31003303FLF is a 330kR 1% axial fixed resistor from TT, packaged in a through-hole configuration with moisture-resistant features. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 3W. The resistor is available in a cut tape packaging format, with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.516inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 330kR |
| Series | GS-3 |
| Tolerance | 1% |
| RoHS | Compliant |