This 1-element, 8-function isolated resistor network is manufactured by TT and features a QSOP-16 package. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a resistance of 243kΩ. The package is ROHS compliant and measures 4.902mm in length, 3.912mm in width, and 1.626mm in height.
TT GUS-QS8ALF-01-2433-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 243000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QS8ALF-01-2433-D to view detailed technical specifications.
No datasheet is available for this part.