The GUS-QS8ALF-02-6490-B is a 1-element resistor network with 8 functions, featuring a QSOP-16 package and a resistance of 649 ohms. It operates within a temperature range of -55 to 125 degrees Celsius. This RoHS compliant component is suitable for use in various applications.
TT GUS-QS8ALF-02-6490-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 0.1 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 649 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.