This 1-element resistor network is part of the QSOP series from TT, featuring 16 terminals and a resistance of 150 ohms. The network is designed to operate within a temperature range of -55 to 125°C. The package measures 4.902mm in length, 3.912mm in width, and 1.626mm in height. The resistor network is suitable for use in isolated and bused applications.
TT GUS-QS8ALF-03-1500-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.