This 1-element resistor network from TT features 8 functions and 16 terminals, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The network is packaged in a QSOP with dimensions of 4.902mm in length, 3.912mm in width, and 1.626mm in height. The resistor has a resistance of 15400 ohms and is compliant with ROHS standards.
TT GUS-QS8ALF-03-1542-DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 15400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.