Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.75W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1519, QSOP-16, ROHS COMPLIANT
TT GUS-QS8BLF-03-2611-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 4.902 |
| Tolerance | 0.1 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 2610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QS8BLF-03-2611-B to view detailed technical specifications.
No datasheet is available for this part.