TT GUS-QS8BLF012001-G technical specifications.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Height | 0.069inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 1000 |
| Resistance | 2kR |
| Series | QSOP |
| Tolerance | 2% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for TT GUS-QS8BLF012001-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.