This 1K Ohm resistor network features a 2% tolerance and a power rating of 1W. It is packaged in an 8-pin SOIC-8 package, which is ROHS compliant. The device operates over a temperature range of -55°C to 125°C.
TT GUS-SS4ALF-01-3301-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 2 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 3300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4ALF-01-3301-G to view detailed technical specifications.
No datasheet is available for this part.