Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.4W, 107ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1519, SOIC-8, ROHS COMPLIANT
TT GUS-SS4BLF-01-1070-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 107 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-01-1070-D to view detailed technical specifications.
No datasheet is available for this part.