The GUS-SS4BLF-02-1601-BB is an 8-terminal resistor network from TT, featuring a SOIC package with dimensions 4.902 x 3.886 x 1.626mm. It has a resistance of 1600 ohms and operates over a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in isolated and bused applications.
TT GUS-SS4BLF-02-1601-BB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 4.902 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 1600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-02-1601-BB to view detailed technical specifications.
No datasheet is available for this part.