This 8-element resistor network from TT is a SOIC package with a resistance of 20500 ohms. It operates over a temperature range of -55 to 125°C. The network is designed for surface mount applications, with a package length of 4.902mm, width of 3.886mm, and height of 1.626mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.902 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 20500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |