This 7-element resistor network is packaged in a SOIC-8 package and features a resistance of 39kΩ. It operates over a temperature range of -55°C to 125°C. The network is designed for surface mount applications.
TT GUS-SS4BLF-02-3902-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.902 |
| Tolerance | 5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 39000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-02-3902-J to view detailed technical specifications.
No datasheet is available for this part.