This 7-element resistor network from TT is packaged in a SOIC format, measuring 4.902mm in length, 3.886mm in width, and 1.626mm in height. The network has a resistance of 1740 Ohms and operates within a temperature range of -55 to 125°C. The SOIC package is suitable for surface mount technology (SMT) applications.
TT GUS-SS4BLF-03-1741-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 1740 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-03-1741-D to view detailed technical specifications.
No datasheet is available for this part.