The GUS-SS4BLF-03-2002-CC is an 8-terminal resistor network from TT, featuring a SOIC package with dimensions 4.902mm in length, 3.886mm in width, and 1.626mm in height. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network has a resistance of 20000 ohms and is designed for surface mount technology.
TT GUS-SS4BLF-03-2002-CC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 4.902 |
| Tolerance | 0.25 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-03-2002-CC to view detailed technical specifications.
No datasheet is available for this part.