Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.05W, 4120ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 1915,
TT GUS-SS4BLF-03-4121-FC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 4.902 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 4120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-03-4121-FC to view detailed technical specifications.
No datasheet is available for this part.