This 14-terminal SOIC resistor network features a resistance of 110kΩ and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and has a package size of 8.661mm in length, 3.886mm in width, and 1.626mm in height. The resistor network is suitable for use in various electronic circuits and applications.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-1103-JA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 110000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.