This 14-terminal 7-function resistor network is designed for use in a variety of applications. It features a SOIC package with a height of 1.626mm, a width of 3.886mm, and a length of 8.661mm. The network has a resistance of 11800 and a tolerance of 0.5%. It operates over a temperature range of -55 to 125°C. The package type is SMT with a size of 1534.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-1182-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 11800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.