This 1-element resistor network from TT is a SOIC package with 14 terminals and 7 functions. It has a resistance of 1270 ohms and operates within a temperature range of -55 to 125C. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height. The resistor network is suitable for SMT mounting.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-1271-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 1270 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.