This 14-terminal resistor network from TT is packaged in a SOIC series with a maximum operating temperature range of -55 to 125 degrees Celsius. The network features a resistance of 140,000 ohms and a tolerance of 0.5. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-1403-DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 140000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.