This 14-terminal SOIC resistor network is rated for operation up to 125°C and features a resistance of 1820Ω with a tolerance of 0.5%. The network is packaged in a 8.661mm x 3.886mm x 1.626mm SMT package. The resistor network is suitable for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-1821-DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 1820 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.