This 14-terminal SOIC resistor network features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is constructed with a series resistance of 200kΩ. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-2003-GF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 2 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 200000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.