The GUS-SS7ALF-01-2150-CA is a 14-pin SOIC resistor network from TT, featuring a resistance of 215 ohms. It operates within a temperature range of -55 to 125°C. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height. This resistor network is part of the isolated and bused category.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-2150-CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 0.25 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 215 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.