This 1-element resistor network is part of the SOIC series from TT, featuring a resistance of 3570 ohms. It has 14 terminals and 7 functions, with a package height of 1.626mm and a width of 3.886mm. The network is designed to operate within a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-3571-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 3570 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.