This 1-element, 7-function resistor network from TT is packaged in a 14-pin SOIC package. The network has a resistance of 681 ohms and operates over a temperature range of -55 to 125°C. The SOIC-14 package is ROHS compliant and measures 8.661mm in length, 3.886mm in width, and 1.626mm in height.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-6810-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 681 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.