This 14-terminal SOIC resistor network features a resistance of 953 ohms and operates within a temperature range of -55 to 125 degrees Celsius. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height. The network is isolated and bused, suitable for applications requiring precise resistance values and stable performance across a wide temperature range.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-01-9530-C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 0.25 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 953 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.