This 14-terminal resistor network from TT is packaged in a SOIC format, measuring 8.661mm in length, 3.886mm in width, and 1.626mm in height. It has a tolerance of 0.5% and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The network features a resistance of 15400 ohms.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-02-1542-DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 15400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.