The GUS-SS7ALF-02-2611-B is a 14-pin resistor network from TT, featuring a SOIC package and 7 functions. It operates within a temperature range of -55°C to 125°C. The network consists of a single element with a resistance of 2610. It is designed for surface mount applications, with dimensions of 8.661mm in length, 3.886mm in width, and 1.626mm in height.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-02-2611-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 2610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.