This 7-element resistor network is manufactured by TT and features a SOIC package with dimensions of 8.661mm in length, 3.886mm in width, and 1.626mm in height. The network operates within a temperature range of -55°C to 125°C. It has 14 terminals and is a single-element device with a resistance of 63400 ohms. The resistor network is suitable for use in SMT applications.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-02-6342-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 63400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.