This 14-terminal SOIC resistor network features 1 element and 7 functions, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package length of 8.661mm, a package width of 3.886mm, and a package height of 1.626mm. The resistor network is designed for surface mount technology and has a tolerance of 1%. It is part of the SOIC series from manufacturer TT.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-02-8662-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 86600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.