This 14-terminal SOIC resistor network features a single element with a resistance of 20000 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height. The network is designed for surface mount technology, with a package type of SMT-1534.
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-03-2002-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.