Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.7W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, SOIC-14, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TT GUS-SS7ALF-03-2611-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 2610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.