The GUS-SS7BLF-01-2002-CC is a 14-terminal resistor network from TT, packaged in an SOIC series. It has a resistance of 20000 ohms and operates within a temperature range of -55°C to 125°C. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height. This resistor network is suitable for use in various applications.
TT GUS-SS7BLF-01-2002-CC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 0.25 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS7BLF-01-2002-CC to view detailed technical specifications.
No datasheet is available for this part.