The GUS-SS7BLF-02-1801-GF is a 14-terminal resistor network from TT, featuring a SOIC package with dimensions 8.661mm in length, 3.886mm in width, and 1.626mm in height. It operates within a temperature range of -55 to 125°C and has a resistance of 1800 ohms. This component is suitable for use in isolated and bused applications.
TT GUS-SS7BLF-02-1801-GF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Package Length | 8.661 |
| Tolerance | 2 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 1800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS7BLF-02-1801-GF to view detailed technical specifications.
No datasheet is available for this part.