Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.8W, 130000ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1539, SOIC-16, ROHS COMPLIANT
TT GUS-SS8ALF-02-1303-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 9.906 |
| Tolerance | 2 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 130000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8ALF-02-1303-G to view detailed technical specifications.
No datasheet is available for this part.