This 1-element resistor network features 8 functions and 16 terminals. It operates within a temperature range of -55°C to 125°C. The SOIC-16 package is ROHS compliant and measures 9.906mm in length, 3.886mm in width, and 1.626mm in height.
TT GUS-SS8ALF-03-2672-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 9.906 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 26700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8ALF-03-2672-F to view detailed technical specifications.
No datasheet is available for this part.