This 1-element resistor network from TT is a SOIC package with 16 terminals and 8 functions. It has a resistance of 63400 Ohms and operates within a temperature range of -55 to 125°C. The package measures 9.906mm in length, 3.886mm in width, and 1.626mm in height, with a tolerance of 0.1mm.
TT GUS-SS8ALF-03-6342-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 9.906 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 63400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8ALF-03-6342-B to view detailed technical specifications.
No datasheet is available for this part.