The GUS-SS8BLF-01-1000-GG is a 100 Ohm resistor network from TT, featuring a SOIC package with 16 terminals. It operates within a temperature range of -55°C to 125°C. The package dimensions are 9.906mm in length, 3.886mm in width, and 1.626mm in height. This component is suitable for surface mount technology applications.
TT GUS-SS8BLF-01-1000-GG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 9.906 |
| Tolerance | 2 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-01-1000-GG to view detailed technical specifications.
No datasheet is available for this part.