This 15-element resistor network is packaged in a SOIC format with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network has 16 terminals and is part of the SOIC series from manufacturer TT. The resistance value of the network is 22100 ohms with a tolerance of 0.1%.
TT GUS-SS8BLF-01-2212-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 9.906 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 22100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-01-2212-B to view detailed technical specifications.
No datasheet is available for this part.