The GUS-SS8BLF-02-7322-CA is a 16-terminal resistor network from TT, featuring a SOIC package with dimensions of 9.906mm in length, 3.886mm in width, and 1.626mm in height. It has a resistance of 73200 ohms and operates within a temperature range of -55 to 125°C.
TT GUS-SS8BLF-02-7322-CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 9.906 |
| Tolerance | 0.25 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 73200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-02-7322-CA to view detailed technical specifications.
No datasheet is available for this part.