This SOIC-16 resistor network from TT features 15 elements with a total resistance of 825 ohms. It operates within a temperature range of -55 to 125 degrees Celsius. The device is compliant with ROHS standards and is available in a 16-terminal package with dimensions of 9.906mm in length, 3.886mm in width, and 1.626mm in height.
TT GUS-SS8BLF-02-8250-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 9.906 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 825 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-02-8250-F to view detailed technical specifications.
No datasheet is available for this part.