The GUS-SS8BLF-03-9530-DA is a 16-terminal resistor network from TT, packaged in a SOIC series. It has a resistance of 953 ohms and operates within a temperature range of -55 to 125°C. The resistor network is designed for use in various applications where high-precision resistance is required.
TT GUS-SS8BLF-03-9530-DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 9.906 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Series | SOIC |
| Resistance | 953 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-03-9530-DA to view detailed technical specifications.
No datasheet is available for this part.