This 20-pin TSSOP surface mount resistor network features 100pF capacitance with a 10% tolerance, and a resistance value of 50 ohms with a 10% tolerance. The network is constructed with dual-in-line construction and consists of 16 resistors and 8 capacitors. It operates over a temperature range of -55C to 125C and is suitable for surface mount applications.
Sign in to ask questions about the TT GUSTS20TLF500K101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT GUSTS20TLF500K101K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package/Case | TSSOP |
| Number of Terminals | 20 |
| Capacitance | 100pF |
| Capacitance Tolerance | 10% |
| Resistance Value | 50Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Dual-In-Line |
| Number of Elements | 16R/8C |
| Tradename | TaNCap® |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT GUSTS20TLF500K101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.